The TLV7113330DDSET is a dual linear voltage regulator with an output voltage of 4.8V and a maximum output current of 200mA. It operates from a 2-5.5V input voltage and is capable of withstanding temperatures up to 125°C. The device is packaged in a WFDFN package and is RoHS compliant. The quiescent current is 110uA and the power supply rejection ratio is 50dB.
Sign in to ask questions about the Texas Instruments TLV7113330DDSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7113330DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7113330DDSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.