
Dual-channel, 3.3V fixed output linear voltage regulator, delivering up to 200mA per channel. Features a low dropout voltage of 140mV and high power supply rejection ratio (PSRR) of 50dB. Operates with input voltages from 2V to 5.5V, offering 2% accuracy. Packaged in a 6-WSON (WFDFN) for efficient thermal management, with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Texas Instruments TLV7113333DDSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7113333DDSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
