Dual-channel, 3.3V fixed output linear voltage regulator with 200mA output current per channel. Features a low dropout voltage of 140mV and high power supply rejection ratio (PSRR). Operates from a 2V to 5.5V input voltage range with a quiescent current of 30µA. Housed in a compact 6-WSON package (1.55mm x 1.55mm x 0.75mm), this RoHS compliant component offers 2% accuracy and an operating temperature range of -40°C to 125°C. Includes enable functionality and active pulldown.
Texas Instruments TLV7113333DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 140mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7113333DDSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.