The TLV7113333DSET is a dual output low dropout (LDO) voltage regulator from Texas Instruments. It features a single function with two outputs, capable of delivering up to 200mA each. The device operates from an input voltage range of 2V to 5.5V and provides a nominal output voltage of 3.3V. The TLV7113333DSET is packaged in a 6-pin VSON package, measuring 1.5mm in width and length. It is rated to operate over a temperature range of -40°C to 125°C.
Texas Instruments TLV7113333DSET technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.