
300mA fixed output linear voltage regulator with 1.1V output voltage. Features 260mV dropout voltage, 35uA quiescent current, and 2% accuracy. Operates from 2V to 5.5V input voltage with a maximum output current of 300mA. Housed in a compact 6-WSON package with dimensions of 3.05mm length, 1.75mm width, and 1.3mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV71211DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71211DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 260mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.1V |
| Min Output Voltage | 1.1V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 1.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71211DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
