
Capacitor-free, 1.85V fixed output linear voltage regulator with 150mA maximum output current. Features 350mV dropout voltage and 1.5% accuracy. Operates from 1.4V to 5.5V input voltage with a minimum current limit of 180mA. Offers 70dB PSRR and 50µA quiescent current. Packaged in a 5-SOT-23 surface mount case, measuring 3.05mm x 1.75mm x 1.3mm. Suitable for -40°C to 125°C operating temperatures.
Texas Instruments TLV713185PDBVT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | TLV713185P |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV713185PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
