
1.8V fixed output, positive linear voltage regulator (LDO) with 150mA maximum output current. Features 1% accuracy, 350mV dropout voltage, and 55dB PSRR. Operates from a 1.4V to 5.5V input voltage range and offers a quiescent current of 75uA. Includes active output discharge and enable functionality. Packaged in a 5-SOT-23 surface mount case, measuring 3.05mm x 1.75mm x 1.3mm. Suitable for operation between -40°C and 125°C.
Texas Instruments TLV71318PDBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71318PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
