
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125
Texas Instruments TLV71325PDBVT technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 246mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71325PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
