
150mA, 2.5V fixed output positive linear voltage regulator with 1% accuracy and 246mV dropout voltage. Features capacitor-free operation, active output discharge, and an enable pin. Maximum input voltage is 5.5V, with a minimum of 1.4V. Operating temperature range is -40°C to 125°C. This surface mount component offers a 150mA maximum output current and 50µA quiescent current.
Sign in to ask questions about the Texas Instruments TLV71325PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71325PDQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 246mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71325PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
