The TLV713285PDBVR is a single linear voltage regulator from Texas Instruments with a dropout voltage of 246mV and a maximum output current of 150mA. It is packaged in a SOT-23-5 surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 50uA. The TLV713285PDBVR is a lead-free device and is available in quantities of 3000 per reel.
Sign in to ask questions about the Texas Instruments TLV713285PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV713285PDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 246mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV713285PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.