The TLV713285PDQNR is a low dropout linear voltage regulator with an output voltage of 2.85V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount HVSON-8 package. The device is RoHS compliant and lead free. It has a quiescent current of 50uA and a dropout voltage of 246mV. The TLV713285PDQNR is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Texas Instruments TLV713285PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV713285PDQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 246mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV713285PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
