The TLV71328PDBVR is a single positive linear voltage regulator with a fixed output voltage of 2.8V. It is available in a SOT-23-5 package and is designed for surface mount applications. The device has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The TLV71328PDBVR has a maximum input voltage of 5.5V and a minimum output current of 150mA. It also features a power supply rejection ratio of 55dB and a quiescent current of 75uA.
Sign in to ask questions about the Texas Instruments TLV71328PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71328PDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 246mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71328PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
