
The TLV71328PDQNR is a single-output linear voltage regulator with an output voltage of 2.8V and a maximum output current of 150mA. It operates over an input voltage range of 1.4V to 5.5V and has a dropout voltage of 246mV. The device is RoHS compliant and features a power supply rejection ratio of 70dB. It is available in a surface-mount X2SON-4 package and is suitable for use in applications where high accuracy is required, with an accuracy of 1%. The TLV71328PDQNR is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV71328PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71328PDQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 246mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71328PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
