
The TLV71328PDQNT is a 2.8V linear voltage regulator with a maximum output current of 150mA. It operates within a temperature range of -40°C to 125°C and is available in a lead-free package. The device is RoHS compliant and has a quiescent current of 50uA. It is suitable for use in applications requiring a fixed output voltage of 2.8V.
Sign in to ask questions about the Texas Instruments TLV71328PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71328PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 246mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV71328P |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71328PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
