Capacitor-free, 150mA positive fixed output linear voltage regulator with 3.3V nominal output. Features 1% accuracy, 230mV dropout voltage, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with 75uA quiescent current and 55dB PSRR. Packaged in a 5-SOT-23 surface mount configuration, this lead-free and RoHS compliant component includes active output discharge and an enable pin.
Texas Instruments TLV71333PDBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71333PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
