
The TLV71333PDQNT is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 150mA. It has a dropout voltage of 230mV and a quiescent current of 50uA. The device is available in a surface-mount package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TLV71333PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71333PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71333PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.