1.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4, 1 X 1 MM, PLASTIC, X2SON-4
Texas Instruments TLV71712PDQNR1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.7 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV71712PDQNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.