
The TLV71712PDQNR3 is a single linear voltage regulator with a dropout voltage of 330mV, capable of delivering 150mA of output current. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a surface mount HVSON-4 package, suitable for use in a variety of applications. The quiescent current is 30uA, making it suitable for low-power designs. The regulator is lead-free and available in quantities of 3000 per reel.
Texas Instruments TLV71712PDQNR3 technical specifications.
| Dropout Voltage | 330mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71712PDQNR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
