
The TLV71715PDQNR is a single linear voltage regulator with an output voltage of 1.5V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and has a dropout voltage of 330mV. The device is RoHS compliant and lead-free. It is packaged in a DQN-4 package and is available in quantities of 3000 per reel. The TLV71715PDQNR is suitable for use in applications where a stable and accurate voltage reference is required.
Sign in to ask questions about the Texas Instruments TLV71715PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV71715PDQNR technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 330mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71715PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
