
1.5V fixed output, positive linear voltage regulator with 150mA maximum output current. Features a low 30µA quiescent current and 215mV dropout voltage at 150mA. Offers 1.5% accuracy and a 43dB PSRR. Operates from 1.7V to 5.5V input voltage with a temperature range of -40°C to 85°C. Packaged in a compact 1.05mm x 1.05mm x 0.35mm SON package.
Texas Instruments TLV71715PDQNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Dropout Voltage | 215mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71715PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.