1.85V fixed output, positive polarity, linear voltage regulator with 150mA output current. Features 0.5% accuracy and a low 215mV dropout voltage. Operates from 1.7V to 5.5V input, with a quiescent current of 30uA. Includes active output discharge and enable functionality. Packaged in a compact 1mm x 1mm, 400um height X2SON surface mount package, suitable for tape and reel deployment. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLV717185PDQNT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 215mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV717185P |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV717185PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
