
The TLV71718PDQNR is a low dropout linear regulator with an output voltage of 1.8V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a quiescent current of 30uA and is available in a lead-free package type DQN-4, packaged in tape and reel with 3000 units per reel.
Texas Instruments TLV71718PDQNR technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 215mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71718PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
