
1.8V fixed output linear voltage regulator, offering 150mA maximum output current. Features a low 30µA quiescent current and a 215mV dropout voltage. Operates with input voltages from 1.7V to 5.5V, maintaining 1.5% accuracy. Packaged in a compact 4-X2SON with dimensions of 1.05mm x 1.05mm x 0.35mm. Suitable for operation across a -40°C to 85°C temperature range. Includes active output discharge and enable functionality.
Texas Instruments TLV71718PDQNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Dropout Voltage | 215mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71718PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
