
Texas Instruments TLV71727PDQNT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 215mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV71727P |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71727PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
