2.85V fixed output, positive linear voltage regulator with 150mA maximum output current. Features a low 30µA quiescent current and 215mV dropout voltage. Operates from a 1.7V to 5.5V input voltage range with 1.5% accuracy. Packaged in a 4-X2SON for compact integration. Includes active output discharge and enable functionality. Rated for -40°C to 85°C operating temperature.
Texas Instruments TLV717285PDQNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Dropout Voltage | 215mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Nominal Output Voltage | 2.85V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV717285PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
