150mA, 2.8V fixed output positive linear voltage regulator with 215mV dropout voltage. Features 30uA quiescent current, 1.5% accuracy, and a maximum input voltage of 5.5V. Operates from -40°C to 85°C in a 4-X2SON package. Includes active output discharge and enable functionality. RoHS compliant.
Texas Instruments TLV71728PDQNT technical specifications.
| Accuracy | 1.5% |
| Package/Case | SON |
| Dropout Voltage | 215mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71728PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
