
High-precision, single-channel CMOS comparator featuring a push-pull output. Operates from a 2.7V to 15V supply range with a low 7µA supply current. Offers excellent 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is a minimal 0.04pA, with a 5mV input offset voltage. Suitable for surface mount applications, this component functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV7211AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7211AID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7211AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
