
Single-channel general-purpose comparator featuring a 15mV input offset voltage and 4µs response time. This surface-mount device, housed in a SOT-23-5 package, operates from a 2.7V to 15V supply voltage with a low 7µA supply current. It offers 80dB common mode rejection and power supply rejection ratios, a 100dB voltage gain, and 30mA output current with a push-pull output type. The component supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV7211IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7211IDBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | TLV7211 |
| Supply Current | 7uA |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7211IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
