CMOS general-purpose comparator featuring a single channel and push-pull output. Offers a low input bias current of 0.04pA, a maximum input offset voltage of 15mV, and a fast response time of 4µs. Operates from a 2.7V to 15V supply voltage with a low quiescent current of 7µA. Packaged in an 8-pin SOIC surface-mount package, this component provides a 75dB common mode rejection ratio and 80dB power supply rejection ratio.
Texas Instruments TLV7211IDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | TLV7211 |
| Supply Current | 7uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7211IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.