
Dual comparator IC featuring two independent comparators with TTL/Push-Pull output. Operates from 1.8V to 5V supply voltage, with a typical operating voltage of 3V. Offers a low quiescent current of 70µA and a response time of 60ns. Packaged in a VSSOP for surface mounting, this component boasts a voltage gain of 88dB and a common mode rejection ratio of 65dB.
Sign in to ask questions about the Texas Instruments TLV7256IDDUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7256IDDUR technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 4pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 51uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 680ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 88dB |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7256IDDUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
