
The TLV73310PDBVR is a single linear voltage regulator with an output voltage of 1V and a maximum output current of 300mA. It is packaged in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with lead-free requirements. The TLV73310PDBVR is a single regulator with a dropout voltage of 122mV and a minimum current limit of 360mA.
Sign in to ask questions about the Texas Instruments TLV73310PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73310PDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 122mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73310PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.