
300mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable. Features 1% accuracy, 122mV dropout voltage, and a fixed 1V output. Operates from a 1.4V to 5.5V input range with a maximum output current of 300mA. This positive output regulator is housed in a 5-SOT-23 surface mount package, offering a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLV73310PDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73310PDBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 122mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Nominal Supply Current | 34uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73310PDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
