The TLV73311PDBVT is a dual linear voltage regulator from Texas Instruments. It has a 5-pin package and operates from 1.4V to 5.5V input voltage. The output voltage is fixed at 1.1V with a maximum current of 0.3A. The device can handle temperatures up to 125°C junction temperature and is available in the LSSOP-14 package.
Sign in to ask questions about the Texas Instruments TLV73311PDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73311PDBVT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.0846 |
| Output Voltage1-Max | 1.1154 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73311PDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.