
The TLV73312PDBVR is a single linear voltage regulator with an output voltage of 1.2V and an output current of 300mA. It is packaged in a SOT-23 package and is designed for surface mount applications. The device has a dropout voltage of 122mV and a maximum operating temperature of 125°C. It is RoHS compliant and lead free. The TLV73312PDBVR is suitable for use in a variety of applications where a low dropout voltage and high current capability are required.
Sign in to ask questions about the Texas Instruments TLV73312PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73312PDBVR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 122mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73312PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
