
The TLV73312PDQNR is a 1.2V linear voltage regulator with an output current of 300mA. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount HVSON package. The device is lead free and RoHS compliant. The quiescent current is 34uA, and the dropout voltage is 122mV.
Sign in to ask questions about the Texas Instruments TLV73312PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73312PDQNR technical specifications.
| Package/Case | 125 |
| Dropout Voltage | 122mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 34uA |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73312PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
