
Automotive 300-mA fixed output linear voltage regulator with low quiescent current. Features a 1.2V nominal output voltage, adjustable from 1.1832V to 1.2168V, and a maximum output current of 0.3A. Operates with an input voltage range of 1.4V to 5.5V, offering a typical dropout voltage of 0.125V and a maximum of 0.49V. Designed for automotive applications with AEC-Q100 screening, this 5-terminal SOT-23 package component operates between -40°C and 150°C junction temperature.
Sign in to ask questions about the Texas Instruments TLV73312PQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73312PQDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.1832 |
| Output Voltage1-Max | 1.2168 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.49 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73312PQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.