
300mA, capacitor-free, low-IQ linear voltage regulator with a fixed 1.5V output. Features 1% accuracy, 122mV dropout voltage, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with a quiescent current of 60µA. Surface mountable in a SOT-23-5 package.
Sign in to ask questions about the Texas Instruments TLV73315PDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73315PDBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 122mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 360mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73315PDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
