
1.5V fixed output, 300mA positive linear voltage regulator with 1% accuracy and 122mV dropout voltage. Features low 60µA quiescent current and 28dB PSRR. Operates from 1.4V to 5.5V input, with a temperature range of -40°C to 125°C. Surface mountable in a compact 4-X2SON package.
Sign in to ask questions about the Texas Instruments TLV73315PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73315PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 122mV |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73315PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
