The TLV73315PQDBVRQ1 is a low dropout linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 300mA. It is packaged in a SOT-23, 5 PIN package and is compliant with AEC-Q100 screening level. The device operates over a temperature range of -40°C to 150°C and has a dropout voltage of 0.125V at 300mA. It is a fixed output voltage regulator with a maximum input voltage of 5.5V and a minimum input voltage of 2V.
Sign in to ask questions about the Texas Instruments TLV73315PQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73315PQDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.479 |
| Output Voltage1-Max | 1.521 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.44 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73315PQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.