
The TLV73318PDBVR is a single linear voltage regulator with an output voltage of 1.8V and a maximum output current of 300mA. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 34uA. The TLV73318PDBVR is RoHS compliant and lead free. It is available in a tape and reel packaging with 3000 units per reel.
Sign in to ask questions about the Texas Instruments TLV73318PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73318PDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 122mV |
| Lead Free | Lead Free |
| Min Current Limit | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 34uA |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73318PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
