
1.8V fixed output, positive linear voltage regulator with 300mA maximum output current. Features 1% accuracy, 300mV dropout voltage, and low 34µA operating supply current. Operates from 1.4V to 5.5V input voltage and is suitable for surface mount applications. This component offers a 28dB PSRR and a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TLV73318PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 34uA |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73318PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
