
The TLV73318PQDRVRQ1 is a 1.8V fixed linear regulator from Texas Instruments. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum output current of 300mA and is compliant with AEC-Q100. It is packaged in a 6-pin HVSON package.
Sign in to ask questions about the Texas Instruments TLV73318PQDRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73318PQDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.7748 |
| Output Voltage1-Max | 1.8252 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73318PQDRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.