The TLV73325PDBVR is a single linear voltage regulator with an output voltage of 2.5V and a maximum output current of 300mA. It has a dropout voltage of 122mV and is available in a SOT-23-5 package. The device is suitable for operation over a temperature range of -40°C to 125°C and is compliant with lead-free requirements. It is available in a tape and reel packaging format with a quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments TLV73325PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73325PDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 122mV |
| Lead Free | Lead Free |
| Min Current Limit | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73325PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
