
300mA, 2.5V fixed output positive linear voltage regulator with 1% accuracy and a low 122mV dropout voltage. Features 60µA quiescent current and 360mA minimum current limit, operating from 1.4V to 5.5V input. This surface mount component offers a 28dB PSRR and operates across a -40°C to 125°C temperature range. Its compact 1.05mm x 1.05mm x 0.4mm X2SON package is ideal for space-constrained applications.
Sign in to ask questions about the Texas Instruments TLV73325PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73325PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 122mV |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Min Current Limit | 360mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73325PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
