The TLV73325PQDRVRQ1 is a fixed linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 300mA. It operates from an input voltage range of 3V to 5.5V and has a dropout voltage of 0.125V at 300mA. The device is qualified to AEC-Q100 and is available in a WSON-6 package. It can operate over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Texas Instruments TLV73325PQDRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73325PQDRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.465 |
| Output Voltage1-Max | 2.535 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73325PQDRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.