The TLV733285PDQNT is a fixed linear voltage regulator with a nominal output voltage of 2.85V and a maximum output current of 0.3A. It operates from an input voltage range of 1.4V to 5.5V and has a dropout voltage of up to 0.29V. The device is packaged in an X2SON-4 package and is suitable for use in applications where a stable voltage is required. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV733285PDQNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV733285PDQNT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 2 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.8101 |
| Output Voltage1-Max | 2.8899 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV733285PDQNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.