The TLV73328PDBVR is a 5-terminal dual linear regulator from Texas Instruments. It operates from 1.4V to 5.5V input voltage and provides a fixed output voltage of 2.76V to 2.84V. The device can supply up to 0.3A of output current and is rated for operation up to 125°C junction temperature. The TLV73328PDBVR is packaged in an LSSOP-5 package and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the Texas Instruments TLV73328PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73328PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.7608 |
| Output Voltage1-Max | 2.8392 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73328PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.