
The TLV73330PDBVT is a 3V linear voltage regulator from Texas Instruments. It has a maximum input voltage of 5.5V and a minimum input voltage of 1.4V. The regulator can supply up to 300mA of current and has a dropout voltage of 0.122V at 3V output. It is available in a SOT-23, 5 PIN package and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV73330PDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73330PDBVT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 2.958 |
| Output Voltage1-Max | 3.042 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.122 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73330PDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.