Automotive 300-mA, low-IQ, fixed output linear voltage regulator with enable. Features a 3V nominal output voltage with a tight tolerance of 2.958V to 3.042V. Operates from a 3.5V to 5.5V input range, offering a low dropout voltage of 125mV typical. Housed in a 5-terminal SOT-23 package (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length. Designed for automotive applications with AEC-Q100 screening and an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Texas Instruments TLV73330PQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV73330PQDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.958 |
| Output Voltage1-Max | 3.042 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73330PQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.