The TLV74133PDQNR is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.15A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.23V at 0.15A. The device is packaged in a 4-pin X2SON-4 package and is suitable for use in a variety of applications where a low dropout voltage and high accuracy are required.
Texas Instruments TLV74133PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.23 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74133PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.